| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-461 |
516-020-501-461
| Heilind Number: | EDA516-020-501-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. The Taper Tail contact design facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in harsh environments. Trust in the quality and efficiency of this essential component for your electronic connectivity needs.

