| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-465 |
516-020-501-465
| Heilind Number: | EDA516-020-501-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector, SKU 516-020-501-465. Engineered for optimal power transfer, this connector features durable Copper Alloy contacts with Gold over Nickel plating for superior conductivity and corrosion resistance. The Taper Tail design ensures secure and reliable connections, even in demanding environments with an operating temperature range of -40 to 105 °C. Perfect for a variety of applications, from industrial machinery to telecommunications systems, this connector is a must-have for any project requiring efficient board-to-board PCB connections. Trust in its 8.5 A amperage rating to deliver power with precision and stability. Upgrade your connectivity with this essential component from our extensive line of PCB connectors.

