| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-466 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-466 |
516-020-501-466
| Heilind Number: | EDA516-020-501-466 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-466 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-020-501-466 Rack & Panel Connector, a high-performance solution for seamlessly linking electronic components. Engineered for reliability, this connector boasts a robust design capable of handling amperages up to 8.5A, making it ideal for power-intensive applications. Crafted from durable copper alloy with gold plating over nickel, it ensures optimal conductivity and corrosion resistance for long-lasting performance. Featuring a Taper Tail contact type, it guarantees secure and stable connections even in demanding environments. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of industrial settings. Trust in the 516-020-501-466 to deliver uncompromising quality and efficiency in your rack and panel systems.

