| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-501 |
516-020-501-501
| Heilind Number: | EDA516-020-501-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to deliver superior connectivity in a wide range of applications. Crafted with precision and durability in mind, this connector features a Taper Tail contact type, ensuring secure and reliable connections every time. The contact material, made of Copper Alloy with a Gold over Nickel plating, guarantees optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for use in demanding industrial environments. Trust in its quality and performance for seamless board-to-board PCB connections in your projects. Elevate your connectivity solutions with this essential component from our extensive product line.

