| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-506 |
516-020-501-506
| Heilind Number: | EDA516-020-501-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-506 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Introducing the 516-020-501-506 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Engineered for reliability and efficiency, this connector features a robust design capable of handling up to 8.5 A of power. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance, even in harsh environments. The Taper Tail contact type guarantees secure and stable connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the 516-020-501-506 for superior performance in your PCB assembly projects.

