| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-511 |
516-020-501-511
| Heilind Number: | EDA516-020-501-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of industrial applications. This essential component boasts a robust construction, with contacts crafted from durable Copper Alloy for reliable conductivity. The Gold over Nickel plating ensures optimal signal transmission and corrosion resistance, even in harsh operating environments ranging from -40 to 105 °C. Featuring a taper tail contact type, this connector guarantees secure and efficient connections, while supporting an amperage of 8.5 A for enhanced power delivery. Trust in the superior quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and durability.

