| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-515 |
516-020-501-515
| Heilind Number: | EDA516-020-501-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing the 516-020-501-515 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal power transfer, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable performance in demanding applications. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. With a unique Taper Tail contact type, it offers secure and efficient mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in diverse environments. Elevate your PCB connectivity with this essential component, available now in our comprehensive lineup of connectors.

