| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-516 |
516-020-501-516
| Heilind Number: | EDA516-020-501-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-516 Rack & Panel Connector, the essential component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. The innovative Taper Tail contact type allows for easy and secure installation, even in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and versatility of this connector for your electronic assembly needs.

