| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-522 |
516-020-501-522
| Heilind Number: | EDA516-020-501-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-522 Rack & Panel Connector, a standout component designed to seamlessly connect essential electronic systems with precision and reliability. Crafted with top-quality copper alloy contacts plated in gold over nickel, this connector ensures optimal conductivity and longevity even in demanding environments. Its Taper Tail contact type guarantees secure and efficient mating, while its impressive 8.5 A amperage rating makes it suitable for a wide range of power and signal applications. With an operating temperature range spanning from -40 to 105°C, it's built to withstand extreme conditions without compromising performance. Trust in the 516-020-501-522 to deliver seamless connectivity in your PCB and board-to-board setups, meeting the highest standards of quality and durability. Elevate your electronic systems with this essential connector, a must-have in any professional toolkit.

