| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-526 |
516-020-501-526
| Heilind Number: | EDA516-020-501-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless and reliable board-to-board connectivity in a variety of applications. Engineered for optimal performance, this connector features durable Copper Alloy contacts plated with Gold over Nickel, ensuring efficient conductivity and corrosion resistance. With a Taper Tail contact type, it offers secure and stable connections, even in harsh operating environments with temperatures ranging from -40 to 105°C. Rated for 8.5 A, this connector is perfect for demanding electronic systems where reliability is paramount. Trust in the quality and precision of this essential component for your PCB assembly needs.

