| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-551 |
516-020-501-551
| Heilind Number: | EDA516-020-501-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-551 Rack & Panel Connector, a vital component for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a durable copper alloy construction with gold plating over nickel contacts, ensuring reliable conductivity even in harsh operating environments with temperatures ranging from -40 to 105 °C. With an amperage rating of 8.5 A, it offers efficient power transmission while its taper tail contact design allows for easy installation. Perfect for various industrial applications, this connector guarantees secure and stable connections, making it a must-have in your electronic assembly toolkit. Upgrade your connectivity solutions with the 516-020-501-551 and experience unparalleled quality and performance.

