| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-552 |
516-020-501-552
| Heilind Number: | EDA516-020-501-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our premium Rack & Panel Connector, designed for high-performance applications where durability and reliability are paramount. Constructed with precision-engineered copper alloy contacts plated in gold over nickel, this connector ensures optimal conductivity and corrosion resistance for seamless, uninterrupted power delivery. Featuring a Taper Tail contact design, it offers secure and efficient board-to-board connectivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in this connector to meet your most demanding connectivity needs with uncompromising quality and performance.

