| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-562 |
516-020-501-562
| Heilind Number: | EDA516-020-501-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-562 Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for high-speed data transmission, this connector boasts a robust construction and reliable performance. With a high amperage rating of 8.5 A, it ensures efficient power delivery, while the use of premium Copper Alloy contact material with Gold over Nickel plating guarantees optimal conductivity and durability. The innovative Taper Tail contact type offers a secure and stable connection, even in challenging environments with temperatures ranging from -40 to 105 °C. Trust in this meticulously engineered connector to meet your most demanding connectivity needs with precision and efficiency.

