| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-565 |
516-020-501-565
| Heilind Number: | EDA516-020-501-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-565 Rack & Panel Connector, the essential link for seamless connectivity in your electronic systems. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision from Copper Alloy, the contacts are not only durable but also ensure reliable conductivity. The Gold over Nickel plating offers enhanced corrosion resistance and signal integrity, even in harsh environments. Featuring a Taper Tail contact type, this connector guarantees a secure and efficient connection. With an operating temperature range of -40 to 105 °C, it is suitable for use in a wide variety of industrial settings. Trust in the quality and versatility of our Rack & Panel Connector to streamline your PCB connections with ease.

