| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-600 |
516-020-501-600
| Heilind Number: | EDA516-020-501-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-600 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, making it ideal for demanding applications. Crafted with precision from Copper Alloy, and featuring Gold over Nickel plating, it ensures reliable and efficient signal transfer. The innovative Taper Tail design offers secure and stable connections, even in high-vibration environments. With an operating temperature range of -40 to 105 °C, it guarantees exceptional performance in extreme conditions. Trust in this connector for uncompromising quality and durability in your electronic systems.

