| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-601 |
516-020-501-601
| Heilind Number: | EDA516-020-501-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 516-020-501-601 Rack & Panel Connector. Designed for high-performance applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting durability, while the Gold over Nickel plating offers superior conductivity. Featuring a Taper Tail contact type, it ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Whether you're building PCBs or connecting boards, trust in the quality and performance of our Rack & Panel Connector. Elevate your projects with seamless connectivity.

