| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-610 |
516-020-501-610
| Heilind Number: | EDA516-020-501-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-610 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, this connector is designed to deliver reliable power transmission in demanding industrial environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures excellent conductivity and corrosion resistance for long-lasting performance. The Taper Tail contact design provides a secure and stable connection, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in extreme conditions. Trust in the quality and efficiency of our Rack & Panel Connector for all your PCB connectivity needs.

