| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-611 |
516-020-501-611
| Heilind Number: | EDA516-020-501-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-611 Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. Engineered for optimal conductivity, this connector features copper alloy contacts with gold plating over nickel, ensuring reliable and durable performance in even the most demanding environments. The Taper Tail contact design offers secure and efficient mating, while the 8.5 A amperage rating allows for power-hungry applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and precision of our Rack & Panel Connector for all your connectivity needs.

