| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-615 |
516-020-501-615
| Heilind Number: | EDA516-020-501-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our 516-020-501-615 Rack & Panel Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability in demanding environments, this connector boasts a robust construction with copper alloy contacts plated in gold over nickel for superior conductivity and corrosion resistance. Featuring a taper tail contact type, it ensures secure and stable connections, even under extreme conditions. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in the quality and performance of our Rack & Panel Connector to meet your connectivity needs with precision and efficiency.

