| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-620 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-620 |
516-020-501-620
| Heilind Number: | EDA516-020-501-620 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-620 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. Engineered for optimal performance, this connector features a sleek Taper Tail contact type, ensuring secure and reliable connectivity. With a high amperage rating of 8.5 A, it can handle power-intensive tasks with ease. The contact material, made of durable Copper Alloy with Gold plating over Nickel, guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its quality construction to meet your connectivity needs with precision and dependability.

