| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-621 |
516-020-501-621
| Heilind Number: | EDA516-020-501-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-621 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-621 Rack & Panel Connector, a cutting-edge solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for high-power applications. Crafted with precision from Copper Alloy, and featuring Gold over Nickel plating, it ensures reliable and enduring conductivity. The innovative Taper Tail design facilitates easy installation and secure attachment, guaranteeing seamless signal transmission. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the superior quality and functionality of our Rack & Panel Connector for all your PCB connectivity needs.

