| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-622 |
516-020-501-622
| Heilind Number: | EDA516-020-501-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-622 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for rugged industrial environments, this connector boasts a durable construction and reliable contact system, ensuring optimal performance even in extreme conditions. With an amperage rating of 8.5 A, it can handle high-power applications with ease. The contact material of copper alloy, plated with gold over nickel, guarantees excellent conductivity and corrosion resistance. Featuring a taper tail design, this connector offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Elevate your PCB connectivity with this top-of-the-line Rack & Panel Connector.

