| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-626 |
516-020-501-626
| Heilind Number: | EDA516-020-501-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-626 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Introducing our 516-020-501-626 Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration in board-to-board PCB setups, this connector ensures secure and efficient data transmission. With a robust construction and copper alloy contacts plated with gold over nickel, it guarantees optimal conductivity and durability, even in harsh operating environments ranging from -40 to 105°C. The tapered tail design enhances ease of installation, making it a versatile choice for various applications. Trust in the quality and performance of this connector to meet your connectivity requirements with precision.

