| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-651 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-651 |
516-020-501-651
| Heilind Number: | EDA516-020-501-651 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-651 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing the 516-020-501-651 Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability, this connector features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a robust amperage rating of 8.5 A, it ensures efficient power transmission in demanding applications. The innovative Taper Tail contact design offers secure and precise mating, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme environmental conditions. Trust in the 516-020-501-651 for seamless and reliable PCB connectivity in your electronic systems.

