| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-652 |
516-020-501-652
| Heilind Number: | EDA516-020-501-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance 516-020-501-652 Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel for optimal conductivity and corrosion resistance. With a maximum amperage of 8.5 A, it ensures reliable power transmission even in demanding applications. The taper tail contact type further enhances its versatility, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environmental conditions. Trust in the 516-020-501-652 to deliver secure and efficient board-to-board connections for your electronic systems.

