| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-656 |
516-020-501-656
| Heilind Number: | EDA516-020-501-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the 516-020-501-656. Designed for rugged industrial applications, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the Gold over Nickel plating provides corrosion resistance for enhanced durability. Featuring a Taper Tail contact type, it offers secure and stable connections. Engineered to withstand extreme conditions, it has an operating temperature range of -40 to 105 °C. Perfect for use in PCB assemblies, this connector is a vital component for ensuring seamless board-to-board connections in your electronic systems. Trust in its performance and quality for all your connectivity needs.

