| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-660 |
516-020-501-660
| Heilind Number: | EDA516-020-501-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing the 516-020-501-660, a high-performance Rack & Panel Connector designed for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a taper tail contact type, ensuring secure and reliable mating. Its contact material, copper alloy, combined with gold over nickel plating, guarantees excellent conductivity and resistance to corrosion. With an amperage rating of 8.5 A, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust the 516-020-501-660 to deliver exceptional performance and longevity in your electronic systems.

