| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-661 |
516-020-501-661
| Heilind Number: | EDA516-020-501-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-661 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our 516-020-501-661 Rack & Panel Connector, the pinnacle of seamless connectivity in electronic systems. Engineered for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it ensures reliable conductivity and durability in any environment. Featuring a Taper Tail contact design, it offers easy installation and secure mating, guaranteeing a stable connection. With an operating temperature range of -40 to 105 °C, it remains steadfast even in extreme conditions. Trust in this connector to streamline your PCB connectivity needs, as it falls under the category of essential Products in the realm of connectors. Elevate your electronic systems with the 516-020-501-661 Rack & Panel Connector.

