| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-662 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-662 |
516-020-501-662
| Heilind Number: | EDA516-020-501-662 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-662 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, SKU 516-020-501-662. Designed for seamless connectivity in demanding environments, this connector boasts a robust construction and reliable functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting performance, while the Gold over Nickel plating enhances conductivity and corrosion resistance. Featuring a Taper Tail contact type, it offers secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Trust in the quality and durability of our Rack & Panel Connector for all your connectivity needs.

