| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-501-665 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Taper Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-501-665 |
516-020-501-665
| Heilind Number: | EDA516-020-501-665 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-501-665 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 Tapered Tail type contacts. The tails are .110" x .024" (2.79mm x 0.61mm) thick and .245" (6.22mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, the ultimate solution for seamless board-to-board PCB connectivity. Designed for maximum efficiency and durability, this connector boasts an impressive amperage rating of 8.5 A, making it ideal for power-intensive applications. Crafted with precision using copper alloy contact material and featuring a gold over nickel plating, it ensures reliable and low-resistance connections. The innovative Taper Tail contact type guarantees a secure fit, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in this connector to deliver uncompromising quality and performance for your PCB assembly needs.

