| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-101 |
516-020-520-101
| Heilind Number: | EDA516-020-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in your electronic systems. This high-performance connector features a durable Copper Alloy construction, ensuring reliable power transmission with an amperage rating of 8.5 A. The Gold over Nickel contact plating guarantees optimal conductivity and resistance to corrosion, while the PC Tail contact type facilitates easy assembly onto PCBs. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is ideal for demanding industrial applications, providing a secure and efficient connection solution. Elevate your electronics with this essential component for board-to-board connectivity.

