| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-105 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-105 |
516-020-520-105
| Heilind Number: | EDA516-020-520-105 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-105 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, a reliable solution designed for seamless board-to-board PCB connections. Featuring a durable construction with copper alloy contact material and gold plating over nickel, this connector ensures optimal conductivity and longevity. The PC tail contact type offers easy installation and secure attachment, while its 8.5 A amperage rating makes it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 125 °C, it guarantees performance in diverse environments. Upgrade your connectivity with this essential component for your projects.

