| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-106 |
516-020-520-106
| Heilind Number: | EDA516-020-520-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Crafted with precision, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable power transmission. Its durable construction, featuring copper alloy contacts with gold plating over nickel, guarantees long-lasting performance even in demanding environments. The PC Tail contact type offers easy and secure installation, while its wide operating temperature range of -40 to 125°C ensures optimal functionality in any setting. Ideal for use in PCB connectors, board-to-board connections, and other electronic systems, this connector is a must-have for professionals seeking top-tier reliability and performance. Upgrade your connectivity solutions with our Rack & Panel Connector today.

