| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-110 |
516-020-520-110
| Heilind Number: | EDA516-020-520-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your panel connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, it features durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity. With a contact type of PC Tail, it ensures secure and reliable connections, even in harsh industrial environments. Rated for amperages up to 8.5 A, this connector is ideal for power and signal transmission. Its wide operating temperature range of -40 to 125 °C guarantees reliable performance in various applications. Upgrade your connectivity solutions with this essential component for board-to-board connectivity.

