| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-112 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-112 |
516-020-520-112
| Heilind Number: | EDA516-020-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-112 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. With a robust construction and superior materials, including contact plating of gold over nickel, these connectors ensure reliable conductivity and durability. Featuring PC tail contacts made of copper alloy, they offer excellent electrical performance with an amperage rating of 8.5 A. Engineered to withstand harsh environments, they have an operating temperature range of -40 to 125 °C. Trust in our premium-quality connectors for efficient and secure connectivity in your PCB assemblies.

