| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-115 |
516-020-520-115
| Heilind Number: | EDA516-020-520-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile solution for seamless board-to-board PCB connections. With a high amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy and featuring Gold over Nickel plating on its PC Tail contacts, this connector guarantees superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for use in demanding environments. Trust in its performance for secure and efficient connections in your projects.

