| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-121 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-121 |
516-020-520-121
| Heilind Number: | EDA516-020-520-121 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-121 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamlessly integrating electronic components. Designed for efficient power transmission, this connector boasts a high amperage rating of 8.5 A, ensuring optimal performance in various applications. Crafted with durable copper alloy contacts plated in gold over nickel, it guarantees a secure and low-resistance connection. Featuring PC Tail contacts, it offers easy installation onto printed circuit boards. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is suitable for use in diverse environments. Elevate your electronic system's efficiency with this essential component.

