| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-122 |
516-020-520-122
| Heilind Number: | EDA516-020-520-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity. Featuring a PC Tail contact type, it offers secure attachment to your devices. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees optimal performance even in demanding conditions. Elevate your PCB connections with this essential component for efficient data transfer.

