| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-151 |
516-020-520-151
| Heilind Number: | EDA516-020-520-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, meticulously designed for optimal performance. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees superior conductivity and corrosion resistance. Featuring PC Tail contacts, it offers easy installation on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 125 °C, it's suitable for use in diverse environments. Elevate your connection solutions with this essential component.

