| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-152 |
516-020-520-152
| Heilind Number: | EDA516-020-520-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, meticulously designed for seamless connectivity in diverse applications. Engineered for optimal efficiency, this connector boasts a robust construction and a reliable copper alloy contact material, ensuring long-lasting durability. With a generous amperage rating of 8.5 A, it offers powerful performance without compromising on safety. The gold plating over nickel further enhances its conductivity and corrosion resistance, making it ideal for demanding environments. Featuring PC Tail contacts, it guarantees a secure and stable connection, while its wide operating temperature range of -40 to 125 °C ensures consistent performance in extreme conditions. Trust in this essential component for your connectivity needs, delivering unparalleled quality and functionality.

