| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-156 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-156 |
516-020-520-156
| Heilind Number: | EDA516-020-520-156 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-156 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for optimal performance in various applications. This high-quality connector features an amperage rating of 8.5 A, ensuring reliable power transmission. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. The PC Tail contact type simplifies installation on printed circuit boards, while the wide operating temperature range of -40 to 125 °C ensures reliable operation in diverse environments. Perfect for use in industrial, automotive, and telecommunications settings, this connector is a dependable solution for your connectivity needs. Elevate your systems with seamless and efficient data transmission.

