| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-161 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-161 |
516-020-520-161
| Heilind Number: | EDA516-020-520-161 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-161 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
The Rack & Panel Connector is a reliable and high-performance solution for connecting PCBs in various applications. With an amperage rating of 8.5 A, it ensures efficient power transmission. The contacts are made of durable copper alloy with gold plating over nickel, offering excellent conductivity and corrosion resistance. Featuring PC Tail contacts, it provides a secure and stable connection. Designed to withstand harsh environments, it has an operating temperature range of -40 to 125°C. Perfect for use in industrial and commercial settings, this connector guarantees seamless and uninterrupted connectivity.

