| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-201 |
516-020-520-201
| Heilind Number: | EDA516-020-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-201 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performing connector boasts a durable construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and longevity. With a contact type of PC Tail, it ensures secure and stable connections in any application. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, it guarantees reliable performance even in harsh environments. Upgrade your system with this essential component for efficient and dependable connectivity solutions.

