| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-202 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-202 |
516-020-520-202
| Heilind Number: | EDA516-020-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-202 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable signal transmission with minimal interference. The PC Tail contact type offers easy installation, while its high amperage rating of 8.5 A makes it suitable for various power applications. Operating efficiently in temperatures ranging from -40 to 125 °C, this connector is RoHS compliant, guaranteeing environmentally friendly usage. Upgrade your connectivity solutions with this essential component.

