| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-205 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-205 |
516-020-520-205
| Heilind Number: | EDA516-020-520-205 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-205 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in your PCB setups, this connector offers reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures efficient signal transfer while maintaining optimal conductivity. The PC Tail contact type guarantees secure and stable connections, even in challenging environments. Operating flawlessly within a wide temperature range from -40 to 125 °C, this connector is built to withstand harsh conditions and deliver consistent performance. Perfect for a variety of applications, it is a crucial component in any professional setup. Upgrade your connectivity game with this essential connector.

