| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-210 |
516-020-520-210
| Heilind Number: | EDA516-020-520-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, perfect for various electronic applications. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable and efficient power transmission. The PC Tail contact type allows for easy and secure PCB mounting, while the 8.5 A amperage rating guarantees optimal power delivery. With an operating temperature range of -40 to 125 °C, it is suitable for use in a wide range of environments. Upgrade your setup with this essential component for seamless and dependable connections.

