| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-212 |
516-020-520-212
| Heilind Number: | EDA516-020-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in PCB setups. Engineered for optimal performance, this connector boasts an amperage of 8.5 A, making it suitable for high-power applications. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it ensures reliable signal transmission while withstanding harsh environments with an operating temperature range of -40 to 125 °C. The PC Tail contact type guarantees secure and stable connections, perfect for board-to-board setups. Elevate your electronic systems with this essential component.

