| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-222 |
516-020-520-222
| Heilind Number: | EDA516-020-520-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for reliable performance, this connector features copper alloy contacts with a durable gold over nickel plating, ensuring optimal conductivity and corrosion resistance. With a contact type of PC Tail, it offers secure and stable connections even in demanding applications. Operating seamlessly in a wide temperature range from -40 to 125 °C, it's suitable for use in various environments. Upgrade your system with this high-quality connector, a must-have for any electronic setup.

