| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-261 |
516-020-520-261
| Heilind Number: | EDA516-020-520-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-261 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector boasts a robust construction and reliable performance. With a contact material of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and durability. Featuring a PC Tail contact type, it offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

