| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-520-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-020-520-262 |
516-020-520-262
| Heilind Number: | EDA516-020-520-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-520-262 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-quality Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector features a durable copper alloy construction with gold plating for optimal conductivity. Its PC Tail contact type ensures secure and reliable connections, while its wide operating temperature range of -40 to 125 °C guarantees performance in diverse environments. With an amperage rating of 8.5 A, it's suitable for a variety of applications in industries such as telecommunications, aerospace, and automotive. Trust in the reliability and efficiency of this essential component for your electronic systems.

